Parametric results for: 591d226x9004b2t15h under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 591d226x9004b2t15h
Select parts from the table below to compare.
Compare
Compare
591D226X9004B2T15H
Vishay Intertechnologies
Check for Price Yes Active 22 µF 4 V 128 mA 10 % 1611 800 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 900 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.5 mm 4 mm 2.8 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
591D226X9004B2T15H
Vishay Sprague
Check for Price Yes Yes Active 22 µF 4 V 128 mA 10 % 1611 800 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 900 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.5 mm 4 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1611 compliant EAR99 8532.21.00.50