Filter Your Search
1 - 2 of 2 results
|
591D108X96R3R2T20H
Vishay Sprague
|
$3.9208 | Yes | Yes | Active | 1 mF | 6.3 V | 612 mA | 10 % | 2824 | 75 mΩ | POLARIZED | 10 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 63 µA | 0.29 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
591D108X96R3R2T20H
Vishay Intertechnologies
|
$4.5250 | Yes | Yes | Active | 1 mF | 6.3 V | 612 mA | 10 % | 2824 | 75 mΩ | POLARIZED | 10 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 63 µA | 0.29 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | compliant | EAR99 | 8532.21.00.50 | Vishay |