Parametric results for: 591FA310M000DG under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 591fa310m000dg
Select parts from the table below to compare.
Compare
Compare
591FA310M000DG
Skyworks Solutions Inc
Check for Price Yes Active 310 MHz 50 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE 350 ps NO 350 ps 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock
591FA310M000DGR
Silicon Laboratories Inc
Check for Price Yes Transferred 310 MHz 50 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 350 ps NO 350 ps 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock
591FA310M000DGR
Skyworks Solutions Inc
Check for Price Yes Active 310 MHz 50 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 350 ps NO 350 ps 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock
591FA310M000DG
Silicon Laboratories Inc
Check for Price Yes Transferred 310 MHz 50 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE 350 ps NO 350 ps 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock