Filter Your Search
1 - 2 of 2 results
|
591D335X9035C2T15H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 3.3 µF | 35 V | 92 mA | 10 % | 2813 | 1.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2813 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
591D335X9035C2T15H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 µF | 35 V | 92 mA | 10 % | 2813 | 1.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |