Filter Your Search
1 - 1 of 1 results
|
591D226X9020D8T15H
Vishay Sprague
|
Check for Price | No | No | Active | 22 µF | 20 V | 316 mA | 10 % | 3017 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 1.5 mm | 7.5 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 3017 | compliant | EAR99 | 8532.21.00.50 |