Filter Your Search
1 - 1 of 1 results
|
591D226X0020R2T15H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 416 mA | 20 % | 2824 | 140 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2824 | compliant | EAR99 | 8532.21.00.50 | Vishay |