Filter Your Search
1 - 1 of 1 results
|
591D157X0010D2T20H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 150 µF | 10 V | 548 mA | 20 % | 3017 | 75 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 7.5 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 3017 | compliant | EAR99 | 8532.21.00.50 | Vishay |