Filter Your Search
1 - 4 of 4 results
|
591AB150M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||||||||||
|
591AB150M000DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 150 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||||
|
591AB150M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 150 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
|
591AB150M000DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 150 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 125 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock |