Parametric results for: 59132-T38-25U037LF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59132t3825u037lf
Select parts from the table below to compare.
Compare
Compare
59132-T38-25U037LF
Amphenol FCi
Check for Price Buy Yes Active 50 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE AU STRAIGHT BOARD STACKING CONNECTOR 650VAC V NO 1.76 N 1 GΩ 0.196 N e3 UL 94V-0 -55 °C 125 °C Matte Tin (Sn) RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.157 inch 0.146 inch 1.969 inch 0.118 inch FCI compliant EAR99 8536.69.40.40