Filter Your Search
1 - 4 of 4 results
|
59132-T28-22U037
Amphenol FCi
|
Check for Price | Yes | Active | 44 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | Matte Tin (Sn) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.146 inch | 1.732 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
59132-T28-22U037R
Amphenol FCi
|
Check for Price | Active | 44 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.732 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
59132-T2822U037RLF
Amphenol FCi
|
Check for Price | Yes | Active | 44 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.732 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||
|
59132-T28-22U037LF
Amphenol FCi
|
Check for Price | Yes | Active | 44 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | Matte Tin (Sn) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.146 inch | 1.732 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 |