Filter Your Search
1 - 6 of 6 results
|
59132-T26-15-037
Amphenol FCi
|
Check for Price | Yes | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 1.7514 N | e3 | UL | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.146 inch | 1.181 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
59132-T2615-037RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.181 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||
|
59132-T26-15-037R
Amphenol Communications Solutions
|
Check for Price | No | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.181 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
59132-T2615-037RLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.181 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||
|
59132-T26-15-037R
Amphenol FCi
|
Check for Price | No | No | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.181 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
59132-T26-15-037LF
Amphenol FCi
|
Check for Price | Yes | Active | 30 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | NO | 1.7514 N | e3 | UL | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.146 inch | 1.181 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 |