Filter Your Search
1 - 10 of 14 results
|
59132-S3406U037RLF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 0.472 inch | 0.118 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||
|
59132-S3406
Amphenol Communications Solutions
|
Check for Price | No | Active | 12 | 2 | 2 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
59132-S3406LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||
|
59132-S3406
Amphenol FCi
|
Check for Price | No | No | Active | 12 | 2 | 2 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
59132-S3406-037RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 0.472 inch | 0.118 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||
|
59132-S34-06U037LF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 0.472 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
59132-S34-06-037R
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 0.472 inch | 0.118 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
59132-S3406-037RLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 0.472 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||
|
59132-S34-06U037R
Amphenol FCi
|
Check for Price | Active | 12 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 0.472 inch | 0.118 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
59132-S34-06-037
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 0.472 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 |