Filter Your Search
1 - 4 of 4 results
|
59132-S2821U037RLF
Amphenol FCi
|
Check for Price | Yes | Active | 42 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.654 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||
|
59132-S28-21U037
Amphenol FCi
|
Check for Price | Yes | Active | 42 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | UL | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 1.654 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
59132-S28-21U037R
Amphenol FCi
|
Check for Price | Active | 42 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.654 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
59132-S28-21U037LF
Amphenol FCi
|
Check for Price | Yes | Active | 42 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | UL | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 1.654 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 |