Filter Your Search
1 - 4 of 4 results
|
59132-S28-16-037R
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 32 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | POST LENGTH=5.1MM | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 1.26 inch | 0.118 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
59132-S28-16-037R
Amphenol FCi
|
Check for Price | No | Yes | Active | 32 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | POST LENGTH=5.1MM | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 1.26 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
59132-S2816-037RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 32 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.26 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||
|
59132-S2816-037RLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.26 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |