Filter Your Search
1 - 2 of 2 results
|
59132-S2622-037RLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 44 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.732 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
59132-S2622-037RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 44 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.732 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |