Parametric results for: 59132-G2414 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: 59132g2414
Select parts from the table below to compare.
Compare
Compare
59132-G2414-037RLF
Amphenol FCi
Check for Price Yes Yes Active 28 2 2 mm 2 2 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.146 inch 1.102 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
59132-G2414
Amphenol Communications Solutions
Check for Price No Active 28 2 2 mm MALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
59132-G2414LF
Amphenol Communications Solutions
Check for Price Yes Active 28 2 2 mm MALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
59132-G24-14-037R
Amphenol Communications Solutions
Check for Price Yes Active 28 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (30) STRAIGHT BOARD STACKING CONNECTOR POST LENGTH=2.9MM 650VAC V NO 1.7514 N 1 GΩ .1946 N NO NO e4 NO UL, CSA 94V-0 -55 °C 125 °C Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.157 inch 0.146 inch 1.102 inch 0.118 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
59132-G24-14U037R
Amphenol FCi
Check for Price Active 28 2 2 mm 2 2 A MALE BOARD STRAIGHT BOARD STACKING CONNECTOR NO RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2 mm SOLDER 0.157 inch 0.146 inch 1.102 inch FCI unknown EAR99 8536.69.40.40
59132-G2414LF
Amphenol FCi
Check for Price Yes Yes Active 28 2 2 mm MALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER FCI LEAD FREE compliant EAR99 8536.69.40.40
59132-G24-14U037LF
Amphenol FCi
Check for Price Yes Active 28 2 2 mm 2 2 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD STACKING CONNECTOR NO e4 UL Gold (Au) RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2 mm 30u inch SOLDER 0.157 inch 0.146 inch 1.102 inch 0.118 inch FCI compliant EAR99 8536.69.40.40
59132-G24-14U037
Amphenol FCi
Check for Price Yes Active 28 2 2 mm 2 2 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD STACKING CONNECTOR NO e4 UL Gold (Au) RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2 mm 30u inch SOLDER 0.157 inch 0.146 inch 1.102 inch 0.118 inch FCI compliant EAR99 8536.69.40.40
59132-G24-14-XXX
Amphenol FCi
Check for Price No Active 28 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR STACK HGT=BRD SP - RECEP HGT 650VAC V NO 1.7792 N 1 GΩ .1946 N e0 UL, CSA -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.158 inch 1.102 inch 0.118 inch FCI compliant EAR99 8536.69.40.40
59132-G2414U037RLF
Amphenol FCi
Check for Price Yes Active 28 2 2 mm 2 2 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO e4 GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2 mm SOLDER 0.157 inch 0.146 inch 1.102 inch FCI unknown EAR99 8536.69.40.40