Filter Your Search
1 - 2 of 2 results
|
59132-F3625-037RLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 50 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 8u inch | SOLDER | 0.157 inch | 0.146 inch | 1.969 inch | 0.118 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
59132-F3625-037RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 8u inch | SOLDER | 0.157 inch | 0.146 inch | 1.969 inch | 0.118 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |