Filter Your Search
1 - 10 of 15 results
|
59132-F34-16U037R
Amphenol FCi
|
Check for Price | Active | 32 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.26 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
59132-F3416
Amphenol FCi
|
Check for Price | No | No | Active | 32 | 2 | 2 mm | MALE | BOARD | GOLD (8) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
59132-F3416
Amphenol Communications Solutions
|
Check for Price | No | Active | 32 | 2 | 2 mm | MALE | BOARD | GOLD (8) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
59132-F3416-037RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 32 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.146 inch | 1.26 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||
|
59132-F34-16-037R
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 32 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | POST LENGTH=8.9MM | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 8u inch | SOLDER | 0.157 inch | 0.146 inch | 1.26 inch | 0.118 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
59132-F34-16-037LF
Amphenol FCi
|
Check for Price | Yes | Active | 32 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | NO | 1.7514 N | e4 | UL | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | 8u inch | SOLDER | 0.157 inch | 0.146 inch | 1.26 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
59132-F34-16-037R
Amphenol FCi
|
Check for Price | No | Yes | Active | 32 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | POST LENGTH=8.9MM | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 8u inch | SOLDER | 0.157 inch | 0.146 inch | 1.26 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
59132-F3416LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 32 | 2 | 2 mm | MALE | BOARD | GOLD (8) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||
|
59132-F34-16-037
Amphenol FCi
|
Check for Price | Yes | Active | 32 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 1.7514 N | e4 | UL | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2 mm | 8u inch | SOLDER | 0.157 inch | 0.146 inch | 1.26 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
59132-F34-16-XXX
Amphenol FCi
|
Check for Price | Yes | Active | 32 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | STACK HGT=BRD SP - RECEP HGT | 650VAC V | NO | 1.7792 N | 1 GΩ | .1946 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.158 inch | 1.26 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 |