Parametric results for: 59132-F30-19-XXX under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59132f3019xxx
Select parts from the table below to compare.
Compare
Compare
59132-F30-19-XXX
Amphenol FCi
Check for Price Yes Active 38 2 2.0066 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR STACK HGT=BRD SP - RECEP HGT 650VAC V NO 1.7792 N 1 GΩ .1946 N e4 UL, CSA -55 °C 125 °C RECEPTACLE Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.158 inch 1.496 inch 0.118 inch FCI compliant EAR99 8536.69.40.40