Filter Your Search
1 - 1 of 1 results
|
59132-F26-21-XXX
Amphenol FCi
|
Check for Price | Yes | Active | 42 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | STACK HGT=BRD SP - RECEP HGT | 650VAC V | NO | 1.7792 N | 1 GΩ | .1946 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.158 inch | 1.654 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 |