Filter Your Search
1 - 1 of 1 results
|
59112-K28-08U037LF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.146 inch | 0.63 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 |