Parametric results for: 590FD156M250DGR under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 590fd156m250dgr
Select parts from the table below to compare.
Compare
Compare
590FD156M250DGR
Skyworks Solutions Inc
Check for Price Yes Active 156.25 MHz 7 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 350 ps NO 350 ps 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock
590FD156M250DGR
Silicon Laboratories Inc
Check for Price Yes Transferred 156.25 MHz 7 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 350 ps NO 350 ps 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock