Filter Your Search
1 - 10 of 192 results
|
58M-A12N24
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | BUTTON TYPE | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | -40 °C | 85 °C | PANEL MOUNT-THREADED | 2.3 mm | GOLD | STAINLESS STEEL | NON-ILLUMINATED | IP67 | NO | WIRE | 26.1 mm | 25 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.31 | |||
|
58M-A20N
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | BUTTON TYPE | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | -40 °C | 85 °C | PANEL MOUNT-THREADED | 2.3 mm | GOLD | ALUMINUM ALLOY | NON-ILLUMINATED | IP67 | NO | WIRE | 26.1 mm | 25 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | ||
|
58M-A1RB12
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | BUTTON TYPE | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | -40 °C | 85 °C | PANEL MOUNT-THREADED | 2.3 mm | GOLD | STAINLESS STEEL | BLUE LED | IP67 | NO | WIRE | 26.1 mm | 25 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.70.00 | |||
|
58M-A2RN24
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | BUTTON TYPE | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | -40 °C | 85 °C | PANEL MOUNT-THREADED | 2.3 mm | GOLD | ALUMINUM ALLOY | NON-ILLUMINATED | IP67 | NO | WIRE | 26.1 mm | 25 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.31 | |||
|
58M-A22W12
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | BUTTON TYPE | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | -40 °C | 85 °C | PANEL MOUNT-THREADED | 2.3 mm | GOLD | ALUMINUM ALLOY | WHITE LED | IP67 | NO | WIRE | 26.1 mm | 25 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | ||
|
58M-A1RW24
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | BUTTON TYPE | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | -40 °C | 85 °C | PANEL MOUNT-THREADED | 2.3 mm | GOLD | STAINLESS STEEL | WHITE LED | IP67 | NO | WIRE | 26.1 mm | 25 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.70.00 | |||
|
58M-A2RBG12
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | BUTTON TYPE | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | -40 °C | 85 °C | PANEL MOUNT-THREADED | 2.3 mm | GOLD | ALUMINUM ALLOY | BLUE/GREEN LED | IP67 | NO | WIRE | 26.1 mm | 25 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.70.00 | |||
|
58M-A20G05
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | BUTTON TYPE | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | -40 °C | 85 °C | PANEL MOUNT-THREADED | 2.3 mm | GOLD | ALUMINUM ALLOY | GREEN LED | IP67 | NO | WIRE | 26.1 mm | 25 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.70.00 | |||
|
58M-A10W24
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | BUTTON TYPE | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | -40 °C | 85 °C | PANEL MOUNT-THREADED | 2.3 mm | GOLD | STAINLESS STEEL | WHITE LED | IP67 | NO | WIRE | 26.1 mm | 25 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.31 | |||
|
58M-A12BG24
ITW Switches
|
Check for Price | Yes | Active | 250 mA | 12 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | BUTTON TYPE | 0.25A@12VDC | 1000VAC V | 1 GΩ | 3 N | -40 °C | 85 °C | PANEL MOUNT-THREADED | 2.3 mm | GOLD | STAINLESS STEEL | BLUE/GREEN LED | IP67 | NO | WIRE | 26.1 mm | 25 mm | ITW SWITCHES | unknown | EAR99 | 8536.50.90.31 |