Filter Your Search
1 - 1 of 1 results
|
589S160X2CAT
CTS Corporation
|
$11.2917 | Yes | Obsolete | 16 MHz | 0.28 % | 2.8 PPM/20 YEAR | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.5 V | 500 mV | 6 ns | NO | 8 ppm | 6 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | unknown | Clock |