Filter Your Search
1 - 1 of 1 results
|
588S194X2ITT
CTS Corporation
|
Check for Price | Yes | Obsolete | 19.44 MHz | 0.28 % | 2.8 PPM/20 YEAR | 10 kΩ | 5 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 800 mV | 5.25 V | 4.75 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | unknown | Sine |