Filter Your Search
1 - 1 of 1 results
|
588R192X2IAT
CTS Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 0.28 % | 2.8 PPM/20 YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.5 mA | 3.15 V | 2.85 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2.1mm | CTS CORP | unknown | Sine |