Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
587B302LPE
ProTek Devices
|
||
|
587B302LP
ProTek Devices
|
Most Relevant | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Clamping Voltage-Max
|
Diode Element Material
|
Diode Type | Polarity | Configuration |
Surface Mount
|
Number of Elements | Technology |
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
No | No | Active | 800 V | SILICON | SURGE SUPPRESSOR | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | Not Qualified | R-PUFM-X8 | e0 | 1 | 245 | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | PROTEK DEVICES | PLASTIC PACKAGE-8 | 8 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices | ||||
No | No | Active | 1 kV | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | Not Qualified | R-PUFM-X8 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | UNSPECIFIED | UPPER | PROTEK DEVICES | PLASTIC PACKAGE-8 | 8 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices |
|
587B302LPE
ProTek Devices
|
Check for Price | No | No | Active | 800 V | SILICON | SURGE SUPPRESSOR | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | Not Qualified | R-PUFM-X8 | e0 | 1 | 245 | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | PROTEK DEVICES | PLASTIC PACKAGE-8 | 8 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices | |||||
|
587B302LP
ProTek Devices
|
Check for Price | No | No | Active | 1 kV | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | Not Qualified | R-PUFM-X8 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | UNSPECIFIED | UPPER | PROTEK DEVICES | PLASTIC PACKAGE-8 | 8 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices |