Filter Your Search
1 - 1 of 1 results
|
585S18405CBT
CTS Corporation
|
Check for Price | Yes | Obsolete | 18.432 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 5.25 V | 4.75 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.1mm | CTS CORP | compliant | Sine |