Filter Your Search
1 - 1 of 1 results
|
5857BL005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 18 mΩ | 600 V | STANDARD: MIL-W-16878E, FLAME RESISTANT | ELECTRONIC, MEDICAL, MILITARY | MIL; UL | NO | NO | YES | 200 °C | -60 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYTETRAFLUOROETHYLENE | NO | 18 AWG | SILVER | 1.75 mm | 30.48 mm | 19X30 | ALPHA WIRE CO | ROHS COMPLIANT | compliant |