Filter Your Search
1 - 1 of 1 results
|
5853WH005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 125 mΩ | 600 V | STANDARD: MIL-W-16878/4 | ELECTRONIC, MEDICAL, MILITARY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYTETRAFLUOROETHYLENE | NO | 26 AWG | SILVER | 990 µm | 30.48 mm | 7X34 | ALPHA WIRE CO | ROHS AND REACH COMPLAINT | compliant |