Filter Your Search
1 - 1 of 1 results
|
5852BK001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 197 mΩ | 600 V | STANDARD: MIL-W-16878/4 | ELECTRONIC, MEDICAL, MILITARY | MIL, NEMA, UL | NO | NO | YES | 200 °C | -60 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.081 mm2 | POLYTETRAFLUOROETHYLENE | NO | 28 AWG | SILVER | 890 µm | 304.8 mm | 7X36 | ALPHA WIRE CO | compliant |