Filter Your Search
1 - 1 of 1 results
|
581L184X2WAT
CTS Corporation
|
Check for Price | Yes | Active | 18.432 MHz | 0.28 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 6 ns | NO | 8 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | 55 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.65mm | CTS CORP | compliant | Clock |