Parametric results for: 581el49102itt under TCXO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 581el49102itt
Select parts from the table below to compare.
Compare
Compare
581EL49102ITT
CTS Corporation
Check for Price Yes Active 49.152 MHz 0.2 % 3 PPM/20 YEAR 15 pF 3.3 V HCMOS STANDBY; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 9.5 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 8 CERAMIC LCC8,.12X.2,88/50 YES Gold Flash (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 2.0mm CTS CORP unknown Clock