Filter Your Search
1 - 1 of 1 results
|
581R30702CTT
CTS Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 0.2 % | 3 PPM/20 YEAR | 15 pF | 3 V | HCMOS | 6 ns | NO | 6 ns | 9.5 mA | 3.15 V | 2.85 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Clock |