Filter Your Search
1 - 1 of 1 results
|
581R24005CAT
CTS Corporation
|
Check for Price | Yes | Active | 24 MHz | 0.5 % | 3 PPM/20 YEAR | 15 pF | 5 V | HCMOS | TR, 7 INCH | 2.5 V | 500 mV | 6 ns | NO | 8 ppm | 6 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 1.65mm | CTS CORP | compliant | Clock |