Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
581R19205IAT
CTS Corporation
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom | Frequency Stability |
Aging
|
Output Load
|
Supply Voltage-Nom |
Oscillator Type
|
Control Voltage-Max
|
Control Voltage-Min
|
Fall Time-Max
|
Frequency Adjustment-Mechanical
|
Frequency Deviation/Pullability
|
Rise Time-Max
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Symmetry-Max
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
Feature
|
Yes | Active | 19.2 MHz | 0.5 % | 3 PPM/20 YEAR | 15 pF | 3 V | HCMOS | 2.5 V | 500 mV | 6 ns | NO | 15 ppm | 6 ns | 9.5 mA | 3.15 V | 2.85 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Clock |
|
581R19205IAT
CTS Corporation
|
Check for Price Buy | Yes | Active | 19.2 MHz | 0.5 % | 3 PPM/20 YEAR | 15 pF | 3 V | HCMOS | 2.5 V | 500 mV | 6 ns | NO | 15 ppm | 6 ns | 9.5 mA | 3.15 V | 2.85 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Clock |