Filter Your Search
1 - 1 of 1 results
|
581N480X2ITT
CTS Corporation
|
Check for Price | Yes | Active | 48 MHz | 0.28 % | 3 PPM/20 YEAR | 15 pF | 2.5 V | HCMOS | 6 ns | NO | 6 ns | 9.5 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Clock |