Filter Your Search
1 - 1 of 1 results
|
581EL192X2CTT
CTS Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 0.28 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 9.5 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.12X.2,88/50 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Clock |