Parametric results for: 580en19202dat under TCVCXO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 580en19202dat
Select parts from the table below to compare.
Compare
Compare
580EN19202DAT
CTS Corporation
Check for Price Yes Active 19.2 MHz 0.2 % 3 PPM/20 YEAR 10 kΩ 2.5 V CLIPPED SINE STANDBY; ENABLE/DISABLE FUNCTION 2.5 V 500 mV NO 15 ppm 800 mV 6 mA 2.625 V 2.375 V 85 °C -30 °C SURFACE MOUNT 8 CERAMIC LCC8,.12X.2,88/50 YES GOLD FLASH OVER NICKEL 5.0mm x 3.2mm x 2.0mm CTS CORP unknown Sine