Filter Your Search
1 - 10 of 234 results
|
580N491X2DTT
CTS Corporation
|
Check for Price | Yes | Active | 49.152 MHz | 0.28 % | 3 PPM/20 YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 6 mA | 2.625 V | 2.375 V | 85 °C | -30 °C | SURFACE MOUNT | 8 | CERAMIC | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Sine | ||
|
580N194X2ITT
CTS Corporation
|
Check for Price | Yes | Active | 19.44 MHz | 0.28 % | 3 PPM/20 YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 6 mA | 2.625 V | 2.375 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Sine | ||
|
580N20005CTT
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.5 % | 3 PPM/20 YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 6 mA | 2.625 V | 2.375 V | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Sine | ||
|
580N20005ITT
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.5 % | 3 PPM/20 YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 6 mA | 2.625 V | 2.375 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Sine | ||
|
580N27005CTT
CTS Corporation
|
Check for Price | Yes | Active | 27 MHz | 0.5 % | 3 PPM/20 YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 6 mA | 2.625 V | 2.375 V | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Sine | ||
|
580N27005ITT
CTS Corporation
|
Check for Price | Yes | Active | 27 MHz | 0.5 % | 3 PPM/20 YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 6 mA | 2.625 V | 2.375 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Sine | ||
|
580N24005ITT
CTS Corporation
|
Check for Price | Yes | Active | 24 MHz | 0.5 % | 3 PPM/20 YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 6 mA | 2.625 V | 2.375 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Sine | ||
|
580N52005CTT
CTS Corporation
|
Check for Price | Yes | Active | 52 MHz | 0.5 % | 3 PPM/20 YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 6 mA | 2.625 V | 2.375 V | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Sine | ||
|
580N12805DTT
CTS Corporation
|
Check for Price | Yes | Active | 12.8 MHz | 0.5 % | 3 PPM/20 YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 6 mA | 2.625 V | 2.375 V | 85 °C | -30 °C | SURFACE MOUNT | 8 | CERAMIC | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Sine | ||
|
580N307X2ITT
CTS Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 0.28 % | 3 PPM/20 YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 6 mA | 2.625 V | 2.375 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | YES | GOLD FLASH OVER NICKEL | 5.0mm x 3.2mm x 2.0mm | CTS CORP | unknown | Sine |