Parametric results for: 580EL under TCXO

Filter Your Search

1 - 10 of 234 results

|
-
-
-
-
Manufacturer Part Number: 580el
Select parts from the table below to compare.
Compare
Compare
580EL360X2CTT
CTS Corporation
Check for Price Yes Active 36 MHz 0.28 % 3 PPM/20 YEAR 10 kΩ 3.3 V CLIPPED SINE STANDBY; ENABLE/DISABLE FUNCTION NO 800 mV 6 mA 3.465 V 3.135 V 70 °C -20 °C SURFACE MOUNT 8 CERAMIC LCC8,.12X.2,88/50 YES GOLD FLASH OVER NICKEL 5.0mm x 3.2mm x 2.0mm CTS CORP unknown Sine
580EL260X2ITT
CTS Corporation
Check for Price Yes Active 26 MHz 0.28 % 3 PPM/20 YEAR 10 kΩ 3.3 V CLIPPED SINE STANDBY; ENABLE/DISABLE FUNCTION NO 800 mV 6 mA 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT 8 CERAMIC LCC8,.12X.2,88/50 YES GOLD FLASH OVER NICKEL 5.0mm x 3.2mm x 2.0mm CTS CORP unknown Sine
580EL16005CTT
CTS Corporation
Check for Price Yes Active 16 MHz 0.5 % 3 PPM/20 YEAR 10 kΩ 3.3 V CLIPPED SINE STANDBY; ENABLE/DISABLE FUNCTION NO 800 mV 6 mA 3.465 V 3.135 V 70 °C -20 °C SURFACE MOUNT 8 CERAMIC LCC8,.12X.2,88/50 YES GOLD FLASH OVER NICKEL 5.0mm x 3.2mm x 2.0mm CTS CORP unknown Sine
580EL160X2CTT
CTS Corporation
Check for Price Yes Active 16 MHz 0.28 % 3 PPM/20 YEAR 10 kΩ 3.3 V CLIPPED SINE STANDBY; ENABLE/DISABLE FUNCTION NO 800 mV 6 mA 3.465 V 3.135 V 70 °C -20 °C SURFACE MOUNT 8 CERAMIC LCC8,.12X.2,88/50 YES GOLD FLASH OVER NICKEL 5.0mm x 3.2mm x 2.0mm CTS CORP unknown Sine
580EL52005ITT
CTS Corporation
Check for Price Yes Active 52 MHz 0.5 % 3 PPM/20 YEAR 10 kΩ 3.3 V CLIPPED SINE STANDBY; ENABLE/DISABLE FUNCTION NO 800 mV 6 mA 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT 8 CERAMIC LCC8,.12X.2,88/50 YES GOLD FLASH OVER NICKEL 5.0mm x 3.2mm x 2.0mm CTS CORP unknown Sine
580EL168X2DTT
CTS Corporation
Check for Price Yes Active 16.8 MHz 0.28 % 3 PPM/20 YEAR 10 kΩ 3.3 V CLIPPED SINE STANDBY; ENABLE/DISABLE FUNCTION NO 800 mV 6 mA 3.465 V 3.135 V 85 °C -30 °C SURFACE MOUNT 8 CERAMIC LCC8,.12X.2,88/50 YES GOLD FLASH OVER NICKEL 5.0mm x 3.2mm x 2.0mm CTS CORP unknown Sine
580EL30005ITT
CTS Corporation
Check for Price Yes Active 30 MHz 0.5 % 3 PPM/20 YEAR 10 kΩ 3.3 V CLIPPED SINE STANDBY; ENABLE/DISABLE FUNCTION NO 800 mV 6 mA 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT 8 CERAMIC LCC8,.12X.2,88/50 YES GOLD FLASH OVER NICKEL 5.0mm x 3.2mm x 2.0mm CTS CORP unknown Sine
580EL27002CTT
CTS Corporation
Check for Price Yes Active 27 MHz 0.2 % 3 PPM/20 YEAR 10 kΩ 3.3 V CLIPPED SINE STANDBY; ENABLE/DISABLE FUNCTION NO 800 mV 6 mA 3.465 V 3.135 V 70 °C -20 °C SURFACE MOUNT 8 CERAMIC LCC8,.12X.2,88/50 YES GOLD FLASH OVER NICKEL 5.0mm x 3.2mm x 2.0mm CTS CORP unknown Sine
580EL16805DTT
CTS Corporation
Check for Price Yes Active 16.8 MHz 0.5 % 3 PPM/20 YEAR 10 kΩ 3.3 V CLIPPED SINE STANDBY; ENABLE/DISABLE FUNCTION NO 800 mV 6 mA 3.465 V 3.135 V 85 °C -30 °C SURFACE MOUNT 8 CERAMIC LCC8,.12X.2,88/50 YES GOLD FLASH OVER NICKEL 5.0mm x 3.2mm x 2.0mm CTS CORP unknown Sine
580EL49102ITT
CTS Corporation
Check for Price Yes Active 49.152 MHz 0.2 % 3 PPM/20 YEAR 10 kΩ 3.3 V CLIPPED SINE STANDBY; ENABLE/DISABLE FUNCTION NO 800 mV 6 mA 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT 8 CERAMIC LCC8,.12X.2,88/50 YES GOLD FLASH OVER NICKEL 5.0mm x 3.2mm x 2.0mm CTS CORP unknown Sine