Filter Your Search
1 - 3 of 3 results
|
85805BK001
Alpha Wire
|
Check for Price | Yes | Active | 5 | FLEXIBLE CORD AND FIXTURE WIRE | 22 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | 9.02 mm | 304.8 mm | 105X38 | ALPHA WIRE CO | compliant | ||
|
85805BK005
Alpha Wire
|
Check for Price | Yes | Active | 5 | FLEXIBLE CORD AND FIXTURE WIRE | 22 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | 9.02 mm | 30.48 mm | 105X38 | ALPHA WIRE CO | compliant | ||
|
85805BK002
Alpha Wire
|
Check for Price | Yes | Active | 5 | FLEXIBLE CORD AND FIXTURE WIRE | 22 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | 9.02 mm | 152.4 mm | 105X38 | ALPHA WIRE CO | compliant |