Filter Your Search
1 - 2 of 2 results
|
57HS22-01-1-15S
Grayhill Inc
|
$120.9506 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 15 | SP15T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 22.5 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SCREW | 22.46 mm | 28.58 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||
|
57HS22-01-1-15S-F
Grayhill Inc
|
Check for Price | Active | 50 mA | 28 V | 0.05 mΩ | 2 THRU 16 | SP15T | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY | 0.05A@28VDC | 1 GΩ | PANEL MOUNT | STAINLESS STEEL | 3/8-32 | SILVER ALLOY | GOLD | SILVER ALLOY | 22 deg | DIALLYL | NO | BRASS | SOLDER LUG | 0.437 inch | 22.4536 mm | 28.575 mm | 0.437 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |