Filter Your Search
1 - 1 of 1 results
|
57M22-04-1-10N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 4 | 10 | SP10T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 22.5 deg | NO | GOLD OVER NICKEL | SCREW | 47.83 mm | 28.58 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |