Filter Your Search
1 - 2 of 2 results
|
57M22-01-2-08S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 8 | DP8T | LATCHED | GOLD | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 500VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.375 inch | 3/8-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | SILVER | 22.5 deg | DIALLYL | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.437 inch | 22.46 mm | 28.58 mm | 0.437 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
57M22-01-2-08S-F
Grayhill Inc
|
Check for Price | Active | 50 mA | 28 V | 0.05 mΩ | 2 THRU 16 | SP8T | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY | 0.05A@28VDC | 1 GΩ | PANEL MOUNT | STAINLESS STEEL | 3/8-32 | SILVER ALLOY | GOLD | SILVER ALLOY | 22 deg | DIALLYL | NO | BRASS | SOLDER LUG | 0.437 inch | 30.9118 mm | 28.575 mm | 0.437 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |