Filter Your Search
1 - 1 of 1 results
|
57M-222N05
ITW Switches
|
Check for Price | Yes | Active | 8 mA | 12 V | 50000 Cycle(s) | SPST | LATCHED | GOLD | PUSHBUTTON SWITCH | BUTTON TYPE | 0.008A@12VAC | 0.008A@12VDC | 8 mA | 12 V | 3 N | e4 | -25 °C | 85 °C | PANEL MOUNT-THREADED | 2.3 mm | GOLD | ZINC ALLOY | NON-ILLUMINATED | IP67 | NO | Gold (Au) | SOLDER | 0.09 inch | 16.2 mm | 18.5 mm | 0.14 inch | ITW SWITCHES | unknown | EAR99 | 8536.50.90.33 |