Filter Your Search
1 - 1 of 1 results
|
576L15DD10M0000
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 1.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TR, 7 INCH | 2.5 V | 500 mV | 6 ns | NO | 12 ppm | 6 ns | 3.47 V | 3.14 V | 55/45 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | CTS CORP | compliant | Clock |