Filter Your Search
1 - 1 of 1 results
|
575S15DA38M8800
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 38.88 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | CTS CORP | compliant | Sine |