Filter Your Search
1 - 6 of 6 results
|
C57402AJ/883B
AMD
|
Check for Price | No | No | Obsolete | 320 bit | 5 | 64X5 | 5 V | 65 ns | 10 MHz | 100 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 200 µA | 5.5 V | 4.5 V | TTL | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.71 | ||||
|
C57402AJ
AMD
|
Check for Price | No | Obsolete | 5 | 64X5 | 5 V | 10 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 200 µA | TTL | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP-18 | unknown | ||||||||||||||||||||||
|
C57402AJ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 320 bit | 5 | 64X5 | 5 V | 65 ns | 100 ns | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-GDIP-T18 | MILITARY | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 18 | unknown | ||||||||||
|
C57402AJ
Monolithic Memories Inc (MMI)
|
Check for Price | No | Obsolete | 320 bit | 5 | 64X5 | 5 V | 10 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 200 µA | TTL | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-18 | unknown | ||||||||||||||||||
|
57402AJ/883B
AMD
|
Check for Price | No | No | Obsolete | 320 bit | 5 | 64X5 | 5 V | 65 ns | 10 MHz | 100 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 200 µA | 5.5 V | 4.5 V | TTL | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.71 | ||||
|
57402AJ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 320 bit | 5 | 64X5 | 5 V | 65 ns | 100 ns | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-GDIP-T18 | MILITARY | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 18 | unknown |