Filter Your Search
1 - 3 of 3 results
|
572D107X96R3B2W
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 450 mA | 10 % | 1210 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.3 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.3 mm | 2.7 mm | VISHAY INTERTECHNOLOGY INC | , 1311 | compliant | EAR99 | 8532.21.00.50 | |||
|
572D107X010B2W
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 10 V | 450 mA | 20 % | 1210 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 572D | 10 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1311 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
572D107X96R3Q2T
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 190 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 572D | 6.3 µA | 0.25 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 |